ADL5535ARKZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5535ARKZ-R7TR-ND - Tape & Reel (TR) 505-ADL5535ARKZ-R7CT-ND - Cut Tape (CT) 505-ADL5535ARKZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5535ARKZ-R7 |
Description | IC RF AMP GPS 20MHZ-1GHZ SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5535ARKZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20MHz ~ 1GHz | |
P1dB | 18.9dBm | |
Gain | 16dB | |
Noise Figure | 3.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 97mA | |
Test Frequency | 190MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥44.97900 | ¥449.79 |
25 | ¥40.48200 | ¥1,012.05 |
100 | ¥36.88460 | ¥3,688.46 |
250 | ¥33.28596 | ¥8,321.49 |
500 | ¥29.86742 | ¥14,933.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.18940 | ¥25,189.40 |
2,000 | ¥23.92992 | ¥47,859.84 |