HMC424ALP3ETR | |
---|---|
DigiKey Part Number | 1127-3472-2-ND - Tape & Reel (TR) 1127-3472-1-ND - Cut Tape (CT) 1127-3472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC424ALP3ETR |
Description | RF ATTENUATOR 31.5DB 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 13 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.54000 | ¥311.54 |
10 | ¥287.59800 | ¥2,875.98 |
25 | ¥263.63160 | ¥6,590.79 |
100 | ¥243.65840 | ¥24,365.84 |
250 | ¥231.67532 | ¥57,918.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥215.69764 | ¥107,848.82 |