HMC624ALP4ETR | |
---|---|
DigiKey Part Number | 1127-1860-2-ND - Tape & Reel (TR) 1127-1860-1-ND - Cut Tape (CT) 1127-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC624ALP4ETR |
Description | RF ATTENUATOR 31.5DB 50OHM 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 6 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC624ALP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 560mW | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.58000 | ¥99.58 |
10 | ¥90.11400 | ¥901.14 |
25 | ¥82.99640 | ¥2,074.91 |
100 | ¥75.88310 | ¥7,588.31 |
250 | ¥71.14056 | ¥17,785.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥66.39786 | ¥33,198.93 |
1,000 | ¥63.07800 | ¥63,078.00 |