LT1792CS8#PBF | |
---|---|
DigiKey Part Number | LT1792CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1792CS8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1792CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47500 | ¥584.75 |
25 | ¥55.75120 | ¥1,393.78 |
100 | ¥48.40890 | ¥4,840.89 |
300 | ¥46.23313 | ¥13,869.94 |
500 | ¥42.15368 | ¥21,076.84 |
1,000 | ¥36.71450 | ¥36,714.50 |