BF4-T2 | |
---|---|
DigiKey Part Number | H125665-ND |
Manufacturer | |
Manufacturer Product Number | BF4-T2 |
Description | TOOL EXTRACTION FOR BF4 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Connectors |
Datasheet | Datasheet |
EDA/CAD Models | BF4-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.27000 | ¥165.27 |
25 | ¥159.99640 | ¥3,999.91 |
50 | ¥154.72340 | ¥7,736.17 |
100 | ¥150.54590 | ¥15,054.59 |