BF4MC-6GTXRX-B1-200MM | |
---|---|
DigiKey Part Number | 26-BF4MC-6GTXRX-B1-200MM-ND |
Manufacturer | |
Manufacturer Product Number | BF4MC-6GTXRX-B1-200MM |
Description | HGH SPD OPTCL TRANS CBL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
EDA/CAD Models | BF4MC-6GTXRX-B1-200MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Red, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥838.67000 | ¥838.67 |