DF13-2630S1-26A9-300(05) | |
---|---|
DigiKey Part Number | DF13-2630S1-26A9-300(05)-ND |
Manufacturer | |
Manufacturer Product Number | DF13-2630S1-26A9-300(05) |
Description | CONN ACCESSORY |
Customer Reference | |
Detailed Description | Position Cable Assembly Rectangular |
EDA/CAD Models | DF13-2630S1-26A9-300(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | - | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |