BXA-24529 | |
---|---|
DigiKey Part Number | 289-1027-ND |
Manufacturer | |
Manufacturer Product Number | BXA-24529 |
Description | INVERTER 1000V FOR CCFL LAMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 24V Input 1000V Output 1.83" L x 0.83" W x 0.59" H (46.5mm x 21mm x 15mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Input | 24V | |
Output | 1000V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 1.83" L x 0.83" W x 0.59" H (46.5mm x 21mm x 15mm) | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.00000 | ¥171.00 |
25 | ¥128.99520 | ¥3,224.88 |
100 | ¥108.35520 | ¥10,835.52 |
500 | ¥99.50976 | ¥49,754.88 |