LDM3AM11 | |
---|---|
DigiKey Part Number | 18-LDM3AM11-ND |
Manufacturer | |
Manufacturer Product Number | LDM3AM11 |
Description | AUXILIARY CONTACTS 200A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 200A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | - | |
Current | 200A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.19000 | ¥553.19 |
5 | ¥512.71400 | ¥2,563.57 |
10 | ¥472.23600 | ¥4,722.36 |
25 | ¥438.50360 | ¥10,962.59 |
50 | ¥404.77320 | ¥20,238.66 |
100 | ¥384.53520 | ¥38,453.52 |