M-606-BX | |
---|---|
DigiKey Part Number | 18-M-606-BX-ND |
Manufacturer | |
Manufacturer Product Number | M-606-BX |
Description | CVP LOW CURR SWITCH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.47000 | ¥244.47 |
12 | ¥232.21083 | ¥2,786.53 |
30 | ¥219.98733 | ¥6,599.62 |
54 | ¥207.76630 | ¥11,219.38 |
102 | ¥195.54490 | ¥19,945.58 |
252 | ¥183.32313 | ¥46,197.43 |