ATECC508A-SSHDA-T | |
---|---|
DigiKey Part Number | ATECC508A-SSHDA-TTR-ND - Tape & Reel (TR) ATECC508A-SSHDA-TCT-ND - Cut Tape (CT) ATECC508A-SSHDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC508A-SSHDA-T |
Description | IC AUTHENTICATION CHIP 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATECC508A-SSHDA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
25 | ¥7.44080 | ¥186.02 |
100 | ¥7.18730 | ¥718.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.18728 | ¥28,749.12 |