TSAL0002 | ||
---|---|---|
DigiKey Part Number | TSAL0002-ND | |
Manufacturer | ||
Manufacturer Product Number | TSAL0002 | |
Description | LOGIC ANALYZER PC BRD APPL | |
Customer Reference | ||
Detailed Description | PC Based Board Applications Logic Analyzer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Tool Type | Logic Analyzer | |
For Use With/Related Products | PC Based Board Applications | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,454.59000 | ¥2,454.59 |