VXM7-9054-20M0000000TR | |
---|---|
DigiKey Part Number | 150-VXM7-9054-20M0000000TR-ND - Tape & Reel (TR) 150-VXM7-9054-20M0000000TRCT-ND - Cut Tape (CT) 150-VXM7-9054-20M0000000TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXM7-9054-20M0000000TR |
Description | VXM7-9054-20M0000000TR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 60 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
25 | ¥1.97040 | ¥49.26 |
100 | ¥1.94970 | ¥194.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94972 | ¥5,849.16 |