VXM9-9014-64M0000000 | |
---|---|
DigiKey Part Number | 150-VXM9-9014-64M0000000-ND |
Manufacturer | |
Manufacturer Product Number | VXM9-9014-64M0000000 |
Description | 2.0X1.65 SMD CRYSTAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 MHz ±20ppm Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VXM9-9014-64M0000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 64 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
25 | ¥16.09040 | ¥402.26 |
100 | ¥15.59780 | ¥1,559.78 |