G3PE-535B-3N DC12-24 | |
---|---|
DigiKey Part Number | Z8376-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-535B-3N DC12-24 |
Description | RELAY SSR 35A 3PH DIN MNT 3PL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-535B-3N DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 35 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 200 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,129.35000 | ¥3,129.35 |
10 | ¥2,920.72500 | ¥29,207.25 |
25 | ¥2,816.41200 | ¥70,410.30 |