G3VM-61G3(TR) | |
---|---|
DigiKey Part Number | Z4073TR-ND - Tape & Reel (TR) Z4073CT-ND - Cut Tape (CT) Z4073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61G3(TR) |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61G3(TR) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥26.49600 | ¥264.96 |
25 | ¥23.55280 | ¥588.82 |
50 | ¥22.37680 | ¥1,118.84 |
100 | ¥21.19810 | ¥2,119.81 |
250 | ¥18.84296 | ¥4,710.74 |
500 | ¥17.66534 | ¥8,832.67 |
1,000 | ¥16.48760 | ¥16,487.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.19314 | ¥40,482.85 |
5,000 | ¥15.89873 | ¥79,493.65 |