FOD3182SDV | |
---|---|
DigiKey Part Number | FOD3182SDVTR-ND - Tape & Reel (TR) FOD3182SDVCT-ND - Cut Tape (CT) FOD3182SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3182SDV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3182SDV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 38ns, 24ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥18.64100 | ¥186.41 |
100 | ¥15.26890 | ¥1,526.89 |
500 | ¥12.87182 | ¥6,435.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.80649 | ¥11,806.49 |
2,000 | ¥11.31828 | ¥22,636.56 |
5,000 | ¥11.09633 | ¥55,481.65 |