LA1837M-TLM-E | |
---|---|
DigiKey Part Number | LA1837M-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA1837M-TLM-E |
Description | IC FM IF SYSTEM TUNER MFP30SDJ |
Customer Reference | |
Detailed Description | - RF Receiver 30-MFPSD |
Datasheet | Datasheet |
EDA/CAD Models | LA1837M-TLM-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | 44mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 7V ~ 11V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-SOP (0.311", 7.90mm Width) | |
Supplier Device Package | 30-MFPSD | |
Base Product Number |