N24RF16EDTPT3G | |
---|---|
DigiKey Part Number | N24RF16EDTPT3GOSTR-ND - Tape & Reel (TR) N24RF16EDTPT3GOSCT-ND - Cut Tape (CT) N24RF16EDTPT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24RF16EDTPT3G |
Description | RFID 16 KB EEPROM TSSOP ( |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.96800 | ¥59.68 |
25 | ¥5.89440 | ¥147.36 |
50 | ¥5.85820 | ¥292.91 |
100 | ¥5.23760 | ¥523.76 |
250 | ¥5.19324 | ¥1,298.31 |
500 | ¥5.11640 | ¥2,558.20 |
1,000 | ¥4.93333 | ¥4,933.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64403 | ¥13,932.09 |
6,000 | ¥4.49346 | ¥26,960.76 |
15,000 | ¥4.34584 | ¥65,187.60 |