MP34DT01TR-M | ||
---|---|---|
DigiKey Part Number | 497-15102-2-ND - Tape & Reel (TR) 497-15102-1-ND - Cut Tape (CT) 497-15102-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP34DT01TR-M | |
Description | MIC MEMS DIGITAL PDM OMNI -26DB | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.64 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | MP34DT01TR-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 61dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.64 V ~ 3.6 V | |
Current - Supply | 600 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.046" (1.16mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66994 | $2,679.76 |