STA321 | |
---|---|
DigiKey Part Number | 497-11050-ND |
Manufacturer | |
Manufacturer Product Number | STA321 |
Description | IC FULLY INTEG PROCESSOR 64LQFP |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 8 Channel 64-LQFP-EPD (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STA321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 8 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Specifications | Full Flexible Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EPD (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.62000 | ¥63.62 |
10 | ¥57.44100 | ¥574.41 |
25 | ¥54.76600 | ¥1,369.15 |
160 | ¥47.55263 | ¥7,608.42 |