587-1794-KIT | |
---|---|
DigiKey Part Number | 587-1794-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 587-1794-KIT |
Description | CAP KIT CER 1000PF-2.2UF 105PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 2.2µF 100V Surface Mount, MLCC 105 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 2.2µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 100V | |
Tolerance | ±10% | |
Applications | General Purpose | |
Features | High Voltage | |
Quantity | 105 Pieces (Assorted Per Value) | |
Packages Included | 0603 ~ 1812 (1608 ~ 4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.33000 | ¥298.33 |
10 | ¥259.02100 | ¥2,590.21 |