AH212M245001-T | |
---|---|
DigiKey Part Number | 587-2725-2-ND - Tape & Reel (TR) 587-2725-1-ND - Cut Tape (CT) 587-2725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH212M245001-T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 0.9dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AH212M245001-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 0.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.033" (0.85mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |