AH316M157501-T | |
---|---|
DigiKey Part Number | 587-2310-2-ND - Tape & Reel (TR) 587-2310-1-ND - Cut Tape (CT) 587-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH316M157501-T |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | 1.575GHz GPS Chip RF Antenna 1.574GHz ~ 1.576GHz 2.4dBi, -0.6dBic Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AH316M157501-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.4dBi, -0.6dBic | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.60300 | ¥296.03 |
25 | ¥27.98400 | ¥699.60 |
100 | ¥24.25210 | ¥2,425.21 |
250 | ¥23.00884 | ¥5,752.21 |
500 | ¥20.64568 | ¥10,322.84 |
1,000 | ¥17.41203 | ¥17,412.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.39253 | ¥46,177.59 |