CBMF1608T220K | ||
---|---|---|
DigiKey Part Number | 587-1721-2-ND - Tape & Reel (TR) 587-1721-1-ND - Cut Tape (CT) 587-1721-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBMF1608T220K | |
Description | FIXED IND 22UH 230MA 1.3 OHM SMD | |
Customer Reference | ||
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 230 mA 1.3Ohm Max 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CBMF1608T220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17100 | $1.71 |
25 | $0.15760 | $3.94 |
50 | $0.14440 | $7.22 |
100 | $0.12740 | $12.74 |
250 | $0.12344 | $30.86 |
500 | $0.11030 | $55.15 |
1,000 | $0.08928 | $89.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08403 | $252.09 |
6,000 | $0.08141 | $488.46 |
15,000 | $0.07878 | $1,181.70 |
30,000 | $0.07615 | $2,284.50 |
75,000 | $0.07353 | $5,514.75 |