FI168T155021-T | |
---|---|
DigiKey Part Number | 587-3256-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FI168T155021-T |
Description | BALUN 900MHZ-2.2GHZ 50/75 0603 |
Customer Reference | |
Detailed Description | RF Balun 900MHz ~ 2.2GHz 50 / 75Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FI168T155021-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 900MHz ~ 2.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 75Ohm | |
Phase Difference | 180° ±20° | |
Insertion Loss (Max) | 2.3dB | |
Return Loss (Min) | 8dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.78593 | ¥11,143.72 |
8,000 | ¥2.64663 | ¥21,173.04 |
12,000 | ¥2.53718 | ¥30,446.16 |
28,000 | ¥2.46753 | ¥69,090.84 |