MAKK2016TR68M | |
---|---|
DigiKey Part Number | 587-MAKK2016TR68MTR-ND - Tape & Reel (TR) 587-MAKK2016TR68MCT-ND - Cut Tape (CT) 587-MAKK2016TR68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2016TR68M |
Description | FIXED IND 680NH 2.5A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.5 A 65mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2016TR68M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.36300 | ¥13.63 |
25 | ¥1.25120 | ¥31.28 |
50 | ¥1.10500 | ¥55.25 |
100 | ¥0.96620 | ¥96.62 |
250 | ¥0.92044 | ¥230.11 |
500 | ¥0.86510 | ¥432.55 |
1,000 | ¥0.66266 | ¥662.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45562 | ¥1,366.86 |