MBKK2012T2R2M | ||
---|---|---|
DigiKey Part Number | 587-4158-2-ND - Tape & Reel (TR) 587-4158-1-ND - Cut Tape (CT) 587-4158-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBKK2012T2R2M | |
Description | FIXED IND 2.2UH 850MA 290MOHM SM | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 850 mA 290mOhm Max 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MBKK2012T2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.16600 | $1.66 |
25 | $0.15240 | $3.81 |
50 | $0.13460 | $6.73 |
100 | $0.11770 | $11.77 |
250 | $0.11212 | $28.03 |
500 | $0.10538 | $52.69 |
1,000 | $0.08072 | $80.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07623 | $228.69 |
6,000 | $0.07175 | $430.50 |
15,000 | $0.06951 | $1,042.65 |
30,000 | $0.06727 | $2,018.10 |
75,000 | $0.06502 | $4,876.50 |