RAHVK101M1GEF7002E

DigiKey Part Number
587-RAHVK101M1GEF7002ETR-ND - Tape & Reel (TR)
587-RAHVK101M1GEF7002ECT-ND - Cut Tape (CT)
587-RAHVK101M1GEF7002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVK101M1GEF7002E
Description
CAP ALUM HYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.75000¥12.75
10¥9.54600¥95.46
50¥8.70580¥435.29
100¥7.13160¥713.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.69206¥2,846.03
1,000¥5.02233¥5,022.33
2,500¥4.68751¥11,718.77
5,000¥4.52009¥22,600.45
12,500¥4.26898¥53,362.25
Manufacturers Standard Package