TAIYO-HICVCAP-V1 | |
---|---|
DigiKey Part Number | TAIYO-HICVCAP-V1-ND |
Manufacturer | |
Manufacturer Product Number | TAIYO-HICVCAP-V1 |
Description | CAP KIT CERAMIC 2.2UF-100UF 21PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 2.2µF ~ 100µF 6.3 ~ 16V Surface Mount, MLCC 21 Pieces (21 Values - 1 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 2.2µF ~ 100µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 16V | |
Tolerance | ±5%, ±10%, -20%, +80% | |
Applications | General Purpose | |
Features | - | |
Quantity | 21 Pieces (21 Values - 1 Each) | |
Packages Included | 0603, 0805, 1206, 1210 (1608, 2012, 3216, 3225 Metric) |