1571384-3 | |
---|---|
DigiKey Part Number | 1571384-3-ND |
Manufacturer | |
Manufacturer Product Number | 1571384-3 |
Description | CAP KEYSWITCH SQUARE BLUE |
Customer Reference | |
Detailed Description | Square Keyswitch Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | JLS Series | |
Mounting Type | Snap Fit | |
Size | 9.00mm L x 9.00mm W x 5.50mm H | |
Base Product Number |