1825068-1 | |
---|---|
DigiKey Part Number | 450-1490-ND |
Manufacturer | |
Manufacturer Product Number | 1825068-1 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1825068-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MSPM, MPE, MPA6 and MPS Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.98100 | ¥49.81 |
25 | ¥4.73320 | ¥118.33 |
50 | ¥4.60740 | ¥230.37 |
100 | ¥4.54540 | ¥454.54 |
250 | ¥4.48332 | ¥1,120.83 |
500 | ¥4.42110 | ¥2,210.55 |
1,000 | ¥3.73610 | ¥3,736.10 |
5,000 | ¥3.67384 | ¥18,369.20 |