1811495-6 | |
---|---|
DigiKey Part Number | 1811495-6-ND |
Manufacturer | |
Manufacturer Product Number | 1811495-6 |
Description | TERM STRIP 6POS 0.5" SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Strip 0.500" (12.70mm) Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip | |
Terminal Type | Screw Terminal | |
Number of Positions | 6 | |
Pitch | 0.500" (12.70mm) | |
Row Spacing | - | |
Board Size | 3.839" L x 0.925" W x 0.744" H (97.52mm x 23.50mm x 18.90mm) | |
Material - Board | - | |
Features | Quick Connect | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥50.47138 | ¥121,131.31 |