2154828-2 | |
---|---|
DigiKey Part Number | A107461-ND |
Manufacturer | |
Manufacturer Product Number | 2154828-2 |
Description | EPII 3 POS CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | 2154828-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.06300 | ¥300.63 |
25 | ¥29.91160 | ¥747.79 |
50 | ¥29.60460 | ¥1,480.23 |
100 | ¥26.69020 | ¥2,669.02 |
250 | ¥26.53688 | ¥6,634.22 |
500 | ¥24.54266 | ¥12,271.33 |
1,000 | ¥21.93505 | ¥21,935.05 |
2,500 | ¥20.24770 | ¥50,619.25 |