RCU-0C | |
---|---|
DigiKey Part Number | A106145TR-ND - Tape & Reel (TR) A106145CT-ND - Cut Tape (CT) A106145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCU-0C |
Description | PC TEST POINT NATURAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Natural PC Test Point Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | RCU-0C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Natural | |
Hole Diameter | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.045" (1.15mm) | |
Plating | - | |
Material - Insulation | No Insulation | |
Material - Body | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.45160 | ¥36.29 |
50 | ¥1.43340 | ¥71.67 |
100 | ¥1.32510 | ¥132.51 |
250 | ¥1.08896 | ¥272.24 |
500 | ¥1.02854 | ¥514.27 |
1,000 | ¥0.95588 | ¥955.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.95588 | ¥1,911.76 |
4,000 | ¥0.92562 | ¥3,702.48 |
6,000 | ¥0.84697 | ¥5,081.82 |
10,000 | ¥0.75018 | ¥7,501.80 |
50,000 | ¥0.74874 | ¥37,437.00 |