1393026-8 | |
---|---|
DigiKey Part Number | PB1950-ND |
Manufacturer | |
Manufacturer Product Number | 1393026-8 |
Description | I/O MODULE RACK 16 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Standard | |
Number of Channels | 16 | |
Connector Type | Card Edge, Screw Terminal Blocks | |
Mounting Type | Standoffs |