HFT5000-6/3-0-SP | |
---|---|
DigiKey Part Number | 484-HFT5000-6/3-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-6/3-0-SP |
Description | HEAT SHRINK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.24" (6.1mm) x Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | Enter Number of Meters in Order Quantity | |
Diameter - Inner, Recovered | 0.12" (3.0mm) | |
Diameter - Inner, Supplied | 0.24" (6.1mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
5 | ¥48.34800 | ¥241.74 |
10 | ¥37.26500 | ¥372.65 |
25 | ¥34.24560 | ¥856.14 |
50 | ¥32.23260 | ¥1,611.63 |
100 | ¥30.21810 | ¥3,021.81 |