Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
316 In Stock | 1 : ¥223.32000 Bulk | Bulk | Active | Non Latching | 167 mA | 12VDC | SPST-NO (1 Form A) | 25 A | 400VDC - Max | 7.2 VDC | 0.6 VDC | 50 ms | 30 ms | - | - | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
3,546 In Stock | 1 : ¥317.69000 Tray | Tray | Active | Non Latching | 100 mA | 12VDC | SPST-NO (1 Form A) | 15 A | 400VDC - Max | 7.2 VDC | 0.6 VDC | 50 ms | 30 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 70°C | |||
1,615 In Stock 132,000 Factory | 1 : ¥19.93000 Bulk | Bulk | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
2,594 In Stock | 1 : ¥23.86000 Tube | Tube | Active | Non Latching | 75 mA | 12VDC | SPDT (1 Form C) | 30 A | - | 6.9 VDC | 1 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
1,030 In Stock | 1 : ¥39.23000 Tray | Tray | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 6.5 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
1,160 In Stock | 1 : ¥40.12000 Tray | Tray | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
926 In Stock | 1 : ¥40.12000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 6.5 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,411 In Stock | 1 : ¥49.60000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 60 A | - | 7.2 VDC | 0.8 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
2,281 In Stock 4,800 Factory | 1 : ¥93.92000 Bulk | Bulk | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
989 In Stock | 1 : ¥317.69000 Tray | Tray | Active | Non Latching | 50 mA | 24VDC | SPST-NO (1 Form A) | 15 A | 400VDC - Max | 14.4 VDC | 1.2 VDC | 50 ms | 30 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 70°C | |||
2,502 In Stock | 1 : ¥29.94000 Tube | Tube | Active | Non Latching | 40 mA | 12VDC | SPST-NO (1 Form A) | 35 A | 14VDC - Nom | 6.5 VDC | 0.5 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
1,786 In Stock | 1 : ¥31.81000 Tube | Tube | Active | Non Latching | 40 mA | 12VDC | SPDT (1 Form C) | 35 A | 14VDC - Nom | 6.5 VDC | 0.5 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
1,699 In Stock | 1 : ¥38.16000 Tube | Tube | Active | Non Latching | 106.7 mA | 24VDC | SPDT (1 Form C) | 14 A | 28VDC - Nom | 14.4 VDC | 1 VDC | 10 ms | 5 ms | Sealed - Fully | Socketable | Plug In | -40°C ~ 85°C | |||
2,901 In Stock | 1 : ¥47.01000 Tube | Tube | Active | Non Latching | 75 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | - | 6.9 VDC | 1 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
2,993 In Stock | 1 : ¥19.93000 Tube | Tube | Active | Non Latching | 92.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 5.5 VDC | 0.8 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Active | Tray | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 6.5 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥317.69000 Bulk | Bulk | Active | Non Latching | 50 mA | 24VDC | SPST-NO (1 Form A) | 15 A | 400VDC - Max | 14.4 VDC | 1.2 VDC | 50 ms | 30 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
0 In Stock Check Lead Time | 3,024 : ¥13.52738 Tube | Tube | Active | Non Latching | 120 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 5.6 VDC | 0.7 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 3,024 : ¥13.52738 Tube | Tube | Active | Non Latching | 100 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 6 VDC | 1 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,920 : ¥17.94326 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 35 A | 14VDC - Nom | 5.5 VDC | 0.5 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,920 : ¥19.08051 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 35 A | 14VDC - Nom | 5.5 VDC | 0.5 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,536 : ¥27.42031 Tube | Tube | Active | Non Latching | 120 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 5.6 VDC | 0.7 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,536 : ¥27.42031 Tube | Tube | Active | Non Latching | 100 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 6 VDC | 1 VDC | 10 ms | 5 ms | Sealed - Flux Protection | Socketable | Plug In | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | - | 12VDC | SPDT (1 Form C) | 35 A | 16VDC - Max | 8 VDC | 1 VDC | 20 ms | 10 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | - | 12VDC | SPDT (1 Form C) | 35 A | 16VDC - Max | 8 VDC | 1 VDC | 20 ms | 10 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |