Color Sensors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Resolution (Bits)
16 b-
Features
-Standby
Voltage - Supply
1.7 V ~ 3.6 V2.3 V ~ 3.6 V
Current - Supply (Max)
260µA @ 2.5V295µA310µA @ 1.8V
Package / Case
8-UDFN Exposed Pad8-UFDFN Exposed Pad12-UFQFN
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output
Resolution (Bits)
Features
Voltage - Supply
Current - Supply (Max)
Operating Temperature
Package / Case
BH1749NUC-E2
BH1749NUC-E2
DIGITAL 16BIT SERIAL OUTPUT TYPE
Rohm Semiconductor
16,141
In Stock
1 : ¥25.78000
Cut Tape (CT)
4,000 : ¥11.05789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I2C
16 b
-
2.3 V ~ 3.6 V
295µA
-40°C ~ 85°C
8-UFDFN Exposed Pad
BH1745
BH1745NUC-E2
IC COLOR SENSOR DGTL 8WSON
Rohm Semiconductor
11,143
In Stock
1 : ¥18.47000
Cut Tape (CT)
4,000 : ¥7.91004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
I2C
-
Standby
2.3 V ~ 3.6 V
260µA @ 2.5V
-40°C ~ 85°C
8-UDFN Exposed Pad
BU27006MUC-ZTR
BU27006MUC-ZTR
DIGITAL 16BIT SERIAL OUTPUT TYPE
Rohm Semiconductor
3,504
In Stock
1 : ¥22.90000
Cut Tape (CT)
4,000 : ¥10.46587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
I2C
16 b
-
1.7 V ~ 3.6 V
310µA @ 1.8V
-40°C ~ 85°C
12-UFQFN
DIGITAL 16BIT SERIAL OUTPUT TYPE
BH1747NUC-E2
DIGITAL 16BIT SERIAL OUTPUT TYPE
Rohm Semiconductor
0
In Stock
1 : ¥24.87000
Cut Tape (CT)
4,000 : ¥9.37762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
16 b
-
2.3 V ~ 3.6 V
295µA
-40°C ~ 85°C
8-UFDFN Exposed Pad
Showing
of 4

Color Sensors


Color sensors use multiple photodiodes in a single package to detect the intensity and frequency of ambient light. Onboard ASICs (Application Specific Circuits) convert the information to analog or digital output signals. The photodiodes are designed to detect specific colors such as RGB (red, green and blue), CMYK (cyan, magenta, yellow and black), and white as well as infrared light.