Diodes Incorporated Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥65.67000 Cut Tape (CT) | * | Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | SOT-223-8 | SM8 | ||
0 In Stock | 4,000 : ¥26.43135 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | AC/DC | Magnetoresistive, Open Loop | 5A | 1 | Ratiometric, Voltage | - | 100kHz | - | - | 12V | - | - | -25°C ~ 125°C | Bidirectional | Surface Mount | SOT-223-8 | SM-8 | ||
0 In Stock | 30 : ¥49.23967 Tube | - | Tube | Obsolete | AC/DC | Magnetoresistive, Open Loop | 10A | 1 | Ratiometric, Voltage | - | 100kHz | - | - | 12V | - | - | -40°C ~ 120°C | Bidirectional | Through Hole | 14-DIP (0.400", 10.16mm) | DIL-14 | ||
0 In Stock | 30 : ¥49.23967 Tube | - | Tube | Obsolete | AC/DC | Magnetoresistive, Open Loop | 20A | 1 | Ratiometric, Voltage | - | 100kHz | - | - | 12V | - | - | -40°C ~ 120°C | Bidirectional | Through Hole | 14-DIP (0.400", 10.16mm) | DIL-14 | ||
0 In Stock | 30 : ¥59.66833 Bulk | - | Bulk | Obsolete | AC/DC | Magnetoresistive, Open Loop | 10A | 1 | Ratiometric, Voltage | - | 100kHz | - | - | 12V | - | 20mA | -25°C ~ 100°C | Bidirectional | Through Hole | 14-DIP (0.400", 10.16mm) | DIL-14 |