Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥441.16000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 60 VAC/DC | |||
50 In Stock | 1 : ¥441.16000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 70°C | - | |||
50 In Stock | 1 : ¥441.16000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 14 VAC/DC | |||
50 In Stock | 1 : ¥441.16000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | On-Off, Off-On | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 48 VAC/DC | |||
50 In Stock | 1 : ¥441.16000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | On-Off, Off-On | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 60 VAC/DC | |||
50 In Stock | 1 : ¥441.16000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 48 VAC/DC | |||
49 In Stock | 1 : ¥441.16000 Tray | Tray | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | Push Marking | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 70°C | - | |||
50 In Stock | 1 : ¥449.15000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 6 VAC/DC | |||
49 In Stock | 1 : ¥449.15000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | On-Off, Off-On | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 6 VAC/DC | |||
40 In Stock | 1 : ¥442.81000 Tray | Tray | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | Push Marking | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 70°C | - | |||
50 In Stock | 1 : ¥459.09000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | On-Off, Off-On | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 6 VAC/DC | |||
50 In Stock | 1 : ¥459.09000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 6 VAC/DC | |||
50 In Stock | 1 : ¥468.70000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 28 VAC/DC | |||
50 In Stock | 1 : ¥468.70000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 12 VDC | |||
50 In Stock | 1 : ¥468.70000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 6 VDC | |||
50 In Stock | 1 : ¥468.70000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 14 VAC/DC | |||
50 In Stock | 1 : ¥468.70000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | On-Off, Off-On | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 6 VDC | |||
47 In Stock | 1 : ¥468.70000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 12 ~ 24 VAC/DC | |||
39 In Stock | 1 : ¥468.70000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | On-Off, Off-On | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 12 VDC | |||
32 In Stock | 1 : ¥452.66000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | On-Off, Off-On | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VDC | |||
50 In Stock | 1 : ¥261.47000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 33 VAC/DC | |||
50 In Stock | 1 : ¥282.46000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 70°C | - | |||
50 In Stock | 1 : ¥310.09000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 33 VAC/DC | |||
50 In Stock | 1 : ¥310.09000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | On-Off, Off-On | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 33 VAC/DC | |||
50 In Stock | 1 : ¥329.47000 Box | Box | Active | Panel Mount, Front | Twist | SPST-NC x 2 | On-Off | - | 3A (AC), 220mA (DC) | 125 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VDC |