1.6 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,738 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 1.6 A | - | Shielded | 69mOhm Max | - | 60MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
223,726 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.6 A | 1.85A | Unshielded | 78mOhm Max | - | 150MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
25,437 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.29877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | Metal | 1 µH | ±20% | 1.6 A | 2A | Shielded | 144mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
49,692 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥2.01778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.6 A | 2A | Shielded | 200mOhm | 15 @ 1MHz | 12MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
32,378 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.40367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 4.7 µH | ±20% | 1.6 A | 1.9A | Shielded | 200mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
110,549 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥3.26322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±30% | 1.6 A | 1.5A | Shielded | 94mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.061" (1.55mm) | |||
16,222 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,000 : ¥3.53872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.6 A | - | Shielded | 49.2mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
10,596 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.53868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.6 A | 1.6A | Shielded | 114mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
781 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 1.6 A | 1.7A | Shielded | 400mOhm Max | 24 @ 796kHz | 3.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
11,396 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.36225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 1.6 A | 2.4A | Shielded | 204mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
36,737 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.59991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 2.2 µH | ±20% | 1.6 A | 1.7A | Shielded | 154mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
21,421 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.57498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 10 nH | ±5% | 1.6 A | - | Unshielded | 52mOhm Max | 38 @ 250MHz | 4.75GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
15,064 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 10 nH | ±2% | 1.6 A | - | Unshielded | 52mOhm Max | 38 @ 250MHz | 4.75GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
14,052 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 8.2 nH | ±2% | 1.6 A | - | Unshielded | 52mOhm Max | 38 @ 250MHz | 4.75GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
7,077 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 11 nH | ±2% | 1.6 A | - | Unshielded | 52mOhm Max | 40 @ 250MHz | 4.75GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
6,490 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 8.2 nH | ±0.2nH | 1.6 A | - | Unshielded | 52mOhm Max | 38 @ 250MHz | 4.75GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
5,959 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 9.1 nH | ±2% | 1.6 A | - | Unshielded | 52mOhm Max | 38 @ 250MHz | 4.75GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
3,924 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 8.7 nH | ±2% | 1.6 A | - | Unshielded | 52mOhm Max | 38 @ 250MHz | 4.75GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
31,593 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.2 nH | ±2% | 1.6 A | - | Unshielded | 56mOhm Max | 33 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
6,749 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.1 nH | ±0.1nH | 1.6 A | - | Unshielded | 56mOhm Max | 32 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
3,615 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.2 nH | ±0.1nH | 1.6 A | - | Unshielded | 56mOhm Max | 33 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
2,514 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6 nH | ±0.1nH | 1.6 A | - | Unshielded | 56mOhm Max | 32 @ 250MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
19,173 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6 nH | ±2% | 1.6 A | - | Unshielded | 56mOhm Max | 32 @ 250MHz | 8GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
17,456 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.50282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.4 nH | ±0.1nH | 1.6 A | - | Unshielded | 52mOhm Max | 34 @ 250MHz | 9.6GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
14,474 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.2 nH | ±0.1nH | 1.6 A | - | Unshielded | 56mOhm Max | 33 @ 250MHz | 8GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) |