Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥30.70000 Box | Box | Active | Board Level, Vertical | TO-220, TO-247 | Clip and PC Pin | Rectangular, Fins | 1.063" (27.00mm) | 1.335" (33.90mm) | - | 1.555" (39.50mm) | - | - | - | Aluminum | Black Anodized | |||
94 In Stock | 1 : ¥39.73000 Box | Box | Active | Board Level, Vertical | TO-220, TO-247 | Clip and PC Pin | Rectangular, Fins | 2.165" (55.00mm) | 1.335" (33.90mm) | - | 1.555" (39.50mm) | - | - | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1,200 : ¥16.70725 Box | Box | Active | Board Level, Vertical | TO-220, TO-247 | Clip and PC Pin | Rectangular, Fins | 1.063" (27.00mm) | 1.335" (33.90mm) | - | 1.555" (39.50mm) | - | - | - | Aluminum | Degreased | |||
0 In Stock Check Lead Time | 1,120 : ¥19.29417 Box | Box | Active | Board Level, Vertical | TO-220, TO-247 | Clip and PC Pin | Rectangular, Fins | 2.165" (55.00mm) | 1.335" (33.90mm) | - | 1.555" (39.50mm) | - | - | - | Aluminum | Degreased |