I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,061 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥12.13038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 24 | I2C | Yes | Keypad Controller, POR, PWM | Push-Pull | 4mA | 400 kHz | 1.65V ~ 1.95V | -40°C ~ 85°C | Surface Mount | 36-TFBGA | 36-TFBGA (3.5x3.5) | |||
0 In Stock | 1 : ¥14.69000 Cut Tape (CT) 3,500 : ¥6.71607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 16 | I2C | Yes | Keypad Controller, POR, PWM | Open Drain | 4mA | 400 kHz | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 25-TFBGA | 25-TFBGA (3x3) | |||
0 In Stock | 1 : ¥14.78000 Cut Tape (CT) 5,000 : ¥6.52121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 18 | I2C | Yes | Keypad Controller, POR | Push-Pull | 4mA | 400 kHz | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 25-WFBGA, WLCSP | 25-FlipChip (2x2) | |||
0 In Stock | 1 : ¥15.19000 Cut Tape (CT) 4,000 : ¥6.96233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 16 | I2C | Yes | POR | Open Drain | 4mA | 400 kHz | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 8 | I2C | Yes | POR | Push-Pull | - | 400 kHz | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-UFQFN | 16-QFN (2.6x1.8) | |||
0 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.93236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 8 | I2C | Yes | POR | Push-Pull | - | 400 kHz | 1.65V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | 3,000 : ¥27.45876 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 24 | I2C | Yes | Keypad Controller, POR, PWM | Push-Pull | - | 400 kHz | 1.65V ~ 1.95V | -40°C ~ 85°C | Surface Mount | 36-TFBGA | 36-TFBGA (3.5x3.5) |