Counters, Dividers

Results: 465
Series
-*100E100EL100EP100LVEL10E10EL10EP10H40004000B
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Logic Type
BCD CounterBinary CounterBinary Counter, DecadeCounter, DecadeDivide-by-2Divide-by-4Divide-by-N
Direction
-DownUpUp, Down
Number of Elements
12
Number of Bits per Element
124567810121424
Reset
-AsynchronousAsynchronous/SynchronousSynchronous
Timing
-AsynchronousSynchronous
Count Rate
5 MHz6.6 MHz7 MHz8 MHz9 MHz10 MHz11 MHz12 MHz12.5 MHz13 MHz16 MHz17 MHz
Trigger Type
-Negative EdgePositive EdgePositive, Negative
Voltage - Supply
2 V ~ 6 V2 V ~ 5.5 V2 V ~ 3.6 V2.5 V ~ 6 V3 V ~ 18 V3 V ~ 5.5 V3 V ~ 15 V3 V ~ 3.8 V3 V ~ 3.6 V4.2 V ~ 5.7 V4.2 V ~ 5.5 V4.5 V ~ 5.5 V4.75 V ~ 5.25 V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 70°C-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 70°C0°C ~ 75°C0°C ~ 85°C-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFDFN Exposed Pad14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-SOIC (0.209", 5.30mm Width)14-TSSOP (0.173", 4.40mm Width)16-CDIP (0.300", 7.62mm)16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-DFN (2x2)8-SOIC8-TSSOP14-MDIP14-PDIP14-SOIC14-SOP14-TSSOP16-CDIP16-PDIP16-SOEIAJ16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
465Results
Applied FiltersRemove All

Showing
of 465
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Direction
Number of Elements
Number of Bits per Element
Reset
Timing
Count Rate
Trigger Type
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
MC74HC393ADTR2G
IC BIN COUNTER DL 4BIT 14TSSOP
onsemi
10,496
In Stock
1 : ¥5.75000
Cut Tape (CT)
2,500 : ¥2.05848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
2
4
Asynchronous
-
50 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
16 SOIC
MC14022BDR2G
IC BINARY COUNTER 4-BIT 16SOIC
onsemi
991
In Stock
1 : ¥5.99000
Cut Tape (CT)
2,500 : ¥2.15361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Binary Counter
Up
1
4
Asynchronous
-
16 MHz
Positive Edge
3 V ~ 18 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC14060BDR2G
IC BINARY COUNTER 14-BIT 16SOIC
onsemi
17,151
In Stock
1 : ¥6.65000
Cut Tape (CT)
2,500 : ¥2.39092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
-
-
17 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
32-QFN
MC100EP016AMNG
IC BINARY COUNTER 8-BIT 32QFN
onsemi
316
In Stock
592
Factory
1 : ¥199.73000
Tube
Tube
Active
Binary Counter
Up
1
8
Asynchronous
Synchronous
1.4 GHz
Positive, Negative
3 V ~ 3.6 V
-40°C ~ 70°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-LQFP
MC100EP016AFAG
IC BINARY COUNTER 8-BIT 32LQFP
onsemi
363
In Stock
3,000
Factory
1 : ¥229.37000
Tray
Tray
Active
Binary Counter
Up
1
8
Asynchronous
Synchronous
1.4 GHz
Positive, Negative
3 V ~ 3.6 V
-40°C ~ 70°C
-
-
Surface Mount
32-LQFP
32-LQFP (7x7)
16-TSSOP
MC74HC4060ADTR2G
IC BINARY COUNTER 14BIT 16TSSOP
onsemi
5,739
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.54851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
50 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
MC74HC390ADR2G
IC DECADE COUNTR DL 4BIT 16SOIC
onsemi
5,985
In Stock
1 : ¥5.25000
Cut Tape (CT)
2,500 : ¥1.49000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Counter, Decade
-
2
4
Asynchronous
-
50 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC74HC4040ADR2G
IC BINARY COUNTER 12-BIT 16SOIC
onsemi
14
In Stock
1 : ¥5.58000
Cut Tape (CT)
2,500 : ¥2.01146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
50 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC14017BDR2G
IC DECADE COUNTER 10BIT 16SOIC
onsemi
3,770
In Stock
1 : ¥6.16000
Cut Tape (CT)
2,500 : ¥2.22861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Counter, Decade
Up
1
10
Asynchronous
Synchronous
16 MHz
Positive, Negative
3 V ~ 18 V
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC14040BDR2G
IC BINARY COUNTER 12-BIT 16SOIC
onsemi
2,597
In Stock
1 : ¥6.24000
Cut Tape (CT)
2,500 : ¥2.25212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
12
Asynchronous
-
10 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC14060BDG
IC BINARY COUNTER 14-BIT 16SOIC
onsemi
1,697
In Stock
12,240
Factory
1 : ¥6.90000
Tube
Tube
Active
Binary Counter
Up
1
14
-
-
17 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC14040BDG
IC BINARY COUNTER 12-BIT 16SOIC
onsemi
644
In Stock
1 : ¥7.63000
Tube
Tube
Active
Binary Counter
Up
1
12
Asynchronous
-
10 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-SOIC
MC14526BDWR2G
IC BINARY COUNTER 4-BIT 16SOIC
onsemi
5,214
In Stock
1 : ¥9.85000
Cut Tape (CT)
1,000 : ¥4.16846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Binary Counter
Down
1
4
Asynchronous
-
6.6 MHz
Positive, Negative
3 V ~ 18 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-MSOP
MC100EP32DTG
IC DIVIDER BY 2 1-BIT 8TSSOP
onsemi
974
In Stock
4,000
Factory
1 : ¥69.29000
Tube
Tube
Active
Divide-by-2
-
1
1
Asynchronous
-
4 GHz
Positive, Negative
3 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-MSOP
MC100EP32DTR2G
IC DIVIDER BY 2 1-BIT 8TSSOP
onsemi
2,015
In Stock
1 : ¥95.31000
Cut Tape (CT)
2,500 : ¥56.30190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Divide-by-2
-
1
1
Asynchronous
-
4 GHz
Positive, Negative
3 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
14 SOIC
MC74HC393ADR2G
IC BINARY COUNTR DL 4BIT 14SOIC
onsemi
3,683
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥1.40892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
2
4
Asynchronous
-
50 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16-TSSOP
MC74HC390ADTR2G
IC DECADE COUNT DL 4BIT 16TSSOP
onsemi
3,402
In Stock
1 : ¥5.01000
Cut Tape (CT)
2,500 : ¥1.53048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Counter, Decade
-
2
4
Asynchronous
-
50 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
14 SOIC
MC14024BDR2G
IC BINARY COUNTER 7-BIT 14SOIC
onsemi
3,059
In Stock
1 : ¥5.01000
Cut Tape (CT)
2,500 : ¥1.79253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
7
Asynchronous
-
12 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16 SOIC
MC74HC4060ADR2G
IC BINARY COUNTER 14-BIT 16SOIC
onsemi
2,653
In Stock
1 : ¥5.42000
Cut Tape (CT)
2,500 : ¥1.79617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
14
Asynchronous
-
50 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
14 SOIC
MC74HC393ADG
IC BINARY COUNTR DL 4BIT 14SOIC
onsemi
877
In Stock
1 : ¥5.50000
Tube
Tube
Active
Binary Counter
Up
2
4
Asynchronous
-
50 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16 SOIC
MC74HC390ADG
IC DECADE COUNTR DL 4BIT 16SOIC
onsemi
744
In Stock
24,000
Factory
1 : ¥5.75000
Tube
Tube
Active
Counter, Decade
-
2
4
Asynchronous
-
50 MHz
Negative Edge
2 V ~ 6 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC14516BDR2G
IC BINARY COUNTER 4-BIT 16SOIC
onsemi
37,638
In Stock
1 : ¥5.91000
Cut Tape (CT)
2,500 : ¥1.95895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up, Down
1
4
Asynchronous
Synchronous
8 MHz
Positive Edge
3 V ~ 18 V
-55°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
14 SOIC
MC14024BDG
IC BINARY COUNTER 7-BIT 14SOIC
onsemi
0
In Stock
Check Lead Time
1 : ¥6.24000
Tube
Tube
Active
Binary Counter
Up
1
7
Asynchronous
-
12 MHz
Negative Edge
3 V ~ 18 V
-55°C ~ 125°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16 SOIC
MC74ACT163DR2G
IC BINARY COUNTER 4-BIT 16SOIC
onsemi
7,487
In Stock
12,500
Factory
1 : ¥6.40000
Cut Tape (CT)
2,500 : ¥2.10159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
4
Synchronous
Synchronous
140 MHz
Positive Edge
4.5 V ~ 5.5 V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC74AC163DR2G
IC BINARY COUNTER 4-BIT 16SOIC
onsemi
2,113
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,500 : ¥2.29241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Binary Counter
Up
1
4
Synchronous
Synchronous
140 MHz
Positive Edge
2 V ~ 6 V
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 465

Counters, Dividers


Counter and divider ICs are digital logic devices which tally the number of logic transitions that occur at their inputs, and resent the accumulated count using multiple parallel outputs and/or generate a single output signal transition in response to the application of some integer number of input signal transitions. In addition to simple event counting, they find use in a variety of frequency synthesis applications.