Translators, Level Shifters

Results: 483
Series
-*100EL100ELT100EP100EPT100H100LVEL100LVELT100LVEP10ELT10EP10EPT10H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Translator Type
Mixed SignalVoltage Level
Channel Type
BidirectionalUnidirectional
Number of Circuits
124
Channels per Circuit
1234568910
Voltage - VCCA
0 V ~ 5.5 V0.9 V ~ 4.5 V0.9 V ~ 4.1 V0.9 V ~ 3.6 V1 V ~ 3.6 V1 V ~ 5.5 V1.1 V ~ 3.6 V1.2 V ~ 4.1 V1.5 V ~ 5.5 V1.6 V ~ 5.5 V1.6 V ~ 3.6 V1.65 V ~ 5.5 V1.65 V ~ 3.6 V1.8 V ~ 2.7 V
Voltage - VCCB
0 V ~ 5.5 V0.9 V ~ 4.5 V0.9 V ~ 3.6 V1 V ~ 3.6 V1.1 V ~ 3.6 V1.3 V ~ 4.5 V1.5 V ~ 5.5 V1.6 V ~ 3.6 V1.65 V ~ 5.5 V1.65 V ~ 4.5 V1.65 V ~ 3.6 V1.7 V ~ 3.2 V1.8 V ~ 5.5 V2.3 V ~ 3.6 V
Input Signal
-CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTLCML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTLCML, LVCMOS, LVDS, LVPECL, LVTTLCML, LVDS, LVPECLCMOSECLGTL, LVTTLLVCMOS, LVTTLLVDS, LVPECLLVPECLMECLPECLPECL, TTL
Output Signal
-CMLCMOSECLGTL, LVTTLLVDSLVNECLLVPECLLVTTLLVTTL, LVCMOSMECLNECLPECLPECL, LVPECL
Output Type
3-State-DifferentialDifferential, Single-EndedNon-InvertedOpen DrainOpen Drain, Push-PullOpen Drain, Tri-StatePush-PullSingle-EndedTri-StateTri-State, InvertedTri-State, Non-Inverted
Data Rate
8Mbps20Mbps24Mbps26MHz37MHz40MHz50MHz100Mbps110Mbps140Mbps2Gbps2.5Gbps5Gbps6Gbps
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-25°C ~ 85°C (TA)0°C ~ 75°C (TA)0°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Features
-Auto-Direction SensingAuto-Direction Sensing, Over Voltage ProtectionAuto-Direction Sensing, Over Voltage Protection, Power-Off ProtectionAuto-Direction Sensing, Power-Off ProtectionConfigurable Gate Logic FunctionsOver Voltage ProtectionOver Voltage Protection, Power-Off ProtectionPower-Off ProtectionSIM Card InterfaceUniversal Flash Storage
Mounting Type
Surface MountThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-UFDFN6-XFLGA8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN8-UFQFN8-VFDFN Exposed Pad8-VFSOP (0.091", 2.30mm Width)8-XFBGA, FCBGA
Supplier Device Package
6-MicroPak6-MicroPak2™6-UDFN (1.2x1)6-UDFN (1.45x1)6-UDFN (1.4x1.2)6-ULLGA (1.2x1)6-ULLGA (1.45x1)8-DFN (2x2)8-FlipChip8-MicroPak™8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
483Results
Applied FiltersRemove All

Showing
of 483
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
FXLP34P5X
IC TRANSLATOR UNIDIR SC70-5
onsemi
0
In Stock
Check Lead Time
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78205
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
1
1 V ~ 3.6 V
1 V ~ 3.6 V
-
-
Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
6-MicroPak
FXLP34L6X
IC TRANSLATOR UNIDIR 6MICROPAK
onsemi
27,430
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.89928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
1
1 V ~ 3.6 V
1 V ~ 3.6 V
-
-
Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
6-UFDFN
6-MicroPak
8-UFQFN
FXMAR2102UMX-F106
IC TRANSLTR BIDIRECTIONAL 8UMLP
onsemi
8,209
In Stock
1 : ¥4.52000
Cut Tape (CT)
5,000 : ¥1.40142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
50MHz
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
8-UFQFN
8-UMLP (1.2x1.4)
8-MicroPak
FXMA2102L8X
IC TRANSLATOR BIDIR 8MICROPAK
onsemi
15,364
In Stock
1 : ¥4.60000
Cut Tape (CT)
5,000 : ¥1.41485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
37MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
8-UFQFN
8-MicroPak™
8-MicroPak
FXMAR2102L8X
IC TRANSLATOR BIDIR 8MICROPAK
onsemi
14,470
In Stock
25,000
Factory
1 : ¥4.60000
Cut Tape (CT)
5,000 : ¥1.41485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
50MHz
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
8-UFQFN
8-MicroPak™
14-DQFN Pkg
FXL5T244BQX
IC TRANSLATOR UNIDIR 14DQFN
onsemi
12,215
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.70588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
5
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
Power-Off Protection
Surface Mount
14-VFQFN Exposed Pad
14-DQFN (3x2.5)
8-MLP
FXMA2102UMX
IC TRANSLTR BIDIRECTIONAL 8UMLP
onsemi
20,750
In Stock
1 : ¥4.84000
Cut Tape (CT)
5,000 : ¥1.50172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
37MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
8-UFQFN
8-UMLP (1.2x1.4)
2X2QFN
FXMAR2104UMX
IC TRANSLTR BIDIRECTIONAL 12UMLP
onsemi
12,706
In Stock
1 : ¥4.84000
Cut Tape (CT)
5,000 : ¥1.66857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
26MHz
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UMLP (1.8x1.8)
10-MicroPak Pkg
FXL2TD245L10X
IC TRANSLATOR BIDIR 10MICROPAK
onsemi
10,429
In Stock
3,720,000
Factory
1 : ¥4.93000
Cut Tape (CT)
5,000 : ¥1.52231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
Power-Off Protection
Surface Mount
10-UFQFN Exposed Pad
10-MicroPak™
16-UFQFN
FXL4TD245UMX
IC TRANSLTR BIDIRECTIONAL 16UMLP
onsemi
12,375
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.73109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
Power-Off Protection
Surface Mount
16-UFQFN
16-UMLP (1.8x2.6)
FXL4TD245BQX
FXL4TD245BQX
IC TRANSLTR BIDIRECTIONAL 16DQFN
onsemi
21,747
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.96110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
Power-Off Protection
Surface Mount
16-WFQFN Exposed Pad
16-DQFN (2.5x3.5)
FXL2SD106BQX
FXL2SD106BQX
IC TRANSLTR BIDIRECTIONAL 16DQFN
onsemi
2,928
In Stock
3,000
Factory
1 : ¥6.40000
Cut Tape (CT)
3,000 : ¥2.29689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
6
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Power-Off Protection
Surface Mount
16-WFQFN Exposed Pad
16-DQFN (2.5x3.5)
16-TSSOP
MC14504BDTR2G
IC TRANSLATOR UNIDIR 16TSSOP
onsemi
2,383
In Stock
1 : ¥6.57000
Cut Tape (CT)
2,500 : ¥2.35398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
6
3 V ~ 18 V
3 V ~ 18 V
-
-
Non-Inverted
-
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
2X2QFN
FXMA2104UMX
IC TRANSLTR BIDIRECTIONAL 12UMLP
onsemi
9,692
In Stock
5,000
Factory
1 : ¥6.81000
Cut Tape (CT)
5,000 : ¥1.79685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
26MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
12-UFQFN
12-UMLP (1.8x1.8)
16 SOIC
MC14504BDR2G
IC TRANSLATOR UNIDIR 16SOIC
onsemi
4,300
In Stock
1 : ¥6.98000
Cut Tape (CT)
2,500 : ¥2.52411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
6
3 V ~ 18 V
3 V ~ 18 V
-
-
Non-Inverted
-
-55°C ~ 125°C (TA)
-
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
24-QFN Exp Pad
FXLH42245MPX
IC TRANSLTR BIDIRECTIONAL 24MLP
onsemi
6,204
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.83080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
Power-Off Protection
Surface Mount
24-WFQFN Exposed Pad
24-MLP (3.5x4.5)
20-DQFN Pkg
FXMA108BQX
IC TRANSLTR BIDIRECTIONAL 20DQFN
onsemi
14,273
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.86389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing, Power-Off Protection
Surface Mount
20-WFQFN Exposed Pad
20-DQFN (2.5x4.5)
12-FlipChip_499AU
NLSX4378ABFCT1G
IC TRANSLATOR BIDIR 12FLIPCHIP
onsemi
4,670
In Stock
1 : ¥8.29000
Cut Tape (CT)
3,000 : ¥3.33806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain
24Mbps
-55°C ~ 125°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-WFBGA, FCBGA
12-FlipChip (2.02x1.54)
24-TSSOP
MC74LVXC3245DTRG
IC TRANSLATOR BIDIR 24TSSOP
onsemi
5,002
In Stock
1 : ¥11.49000
Cut Tape (CT)
2,500 : ¥4.63822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Voltage Level
Bidirectional
1
8
2.3 V ~ 3.6 V
3 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
6-UDFN
NB3U23CMNTAG
IC TRANSLTR UNIDIRECTIONAL 6UDFN
onsemi
10,588
In Stock
1 : ¥16.17000
Cut Tape (CT)
3,000 : ¥7.39104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
2
-
-
CMOS
CMOS
Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
Universal Flash Storage
Surface Mount
6-UFDFN
6-UDFN (1.4x1.2)
8-MSOP
MC100EPT23DTR2G
IC TRANSLATOR UNIDIR 8TSSOP
onsemi
2,983
In Stock
1 : ¥57.55000
Cut Tape (CT)
2,500 : ¥30.22228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Mixed Signal
Unidirectional
1
2
-
-
CML, LVDS, LVPECL
LVTTL, LVCMOS
Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8 SOIC
MC100EPT21DG
IC TRANSLTR UNIDIRECTIONAL 8SOIC
onsemi
310
In Stock
17,934
Factory
1 : ¥85.13000
Tube
Tube
Active
Mixed Signal
Unidirectional
1
1
-
-
CML, LVDS, LVPECL
LVTTL, LVCMOS
Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP
MC100EPT21DTR2G
IC TRANSLATOR UNIDIR 8TSSOP
onsemi
18,026
In Stock
1 : ¥89.07000
Cut Tape (CT)
2,500 : ¥46.76268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Mixed Signal
Unidirectional
1
1
-
-
CML, LVDS, LVPECL
LVTTL, LVCMOS
Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-TSSOP 8-MSOP
MC100EPT23DTG
IC TRANSLATOR UNIDIR 8TSSOP
onsemi
823
In Stock
1 : ¥90.14000
Tube
Tube
Active
Mixed Signal
Unidirectional
1
2
-
-
CML, LVDS, LVPECL
LVTTL, LVCMOS
Non-Inverted
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-TSSOP 8-MSOP
MC100EPT22DTG
IC TRANSLATOR UNIDIR 8TSSOP
onsemi
3,119
In Stock
19,000
Factory
1 : ¥95.47000
Tube
Tube
Active
Mixed Signal
Unidirectional
1
2
-
-
LVCMOS, LVTTL
LVPECL
Differential
-
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
Showing
of 483

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.