Particle, Dust Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Sensitivity | Current - DC Forward (If) (Max) | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | Air Sensor | Voltage | - | 90 mA | 4.5V ~ 5.5V | User Defined | 0°C ~ 45°C | Module | ||
0 In Stock Check Lead Time | 1 : ¥3,869.70000 Bulk | - | Bulk | Active | Infrared (IR) | - | - | - | 24V | Chassis Mount | 0°C ~ 40°C | - | ||
0 In Stock Check Lead Time | 1 : ¥98,217.74000 Bulk | Bulk | Active | Infrared (IR) | - | - | - | - | DIN Rail | 0°C ~ 45°C | - | |||
0 In Stock Check Lead Time | 1 : ¥98,217.74000 Bulk | Bulk | Active | Infrared (IR) | - | - | - | - | DIN Rail | 0°C ~ 40°C | - | |||
0 In Stock Check Lead Time | 1 : ¥105,096.17000 Bulk | Bulk | Active | Infrared (IR) | - | - | - | - | DIN Rail | 0°C ~ 40°C | - | |||
0 In Stock Check Lead Time | 1 : ¥105,096.17000 Bulk | Bulk | Active | Infrared (IR) | - | - | - | - | DIN Rail | 0°C ~ 40°C | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Voltage | - | - | 24V | Chassis Mount | 0°C ~ 40°C | - | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Air Sensor | Voltage | - | 90 mA | 4.5V ~ 5.5V | User Defined | 0°C ~ 45°C | Module |