Voltage Reference

Results: 328
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Reference Type
SeriesShunt
Output Type
AdjustableFixedProgrammable
Voltage - Output (Min/Fixed)
0.6V0.9V1.024V1.2V1.235V1.24V1.25V1.8V2.048V2.49V2.495V2.5V3V3.3V
Voltage - Output (Max)
6 V16 V17.4 V36 V
Current - Output
40 µA10 mA15 mA20 mA100 mA400 mA
Tolerance
-2.4%, +2.01%±0.02%±0.024%±0.03%±0.04%±0.05%±0.06%±0.08%±0.1%±0.12%±0.17%±0.2%
Temperature Coefficient
15ppm/°C Typical18ppm/°C Typical40ppm/°C50ppm/°C50ppm/°C Typical80ppm/°C Typical-
Noise - 0.1Hz to 10Hz
12µVp-p50µVp-p-
Noise - 10Hz to 10kHz
18µVrms60µVrms120µVrms-
Voltage - Input
2.7V ~ 5.5V4.2V ~ 28V4.5V ~ 40V16V-
Current - Supply
800nA30µA220µA1.5mA-
Current - Cathode
20 µA30 µA80 µA100 µA400 µA500 µA1 mA10 mA100 mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)-25°C ~ 85°C (TA)0°C ~ 100°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-3 Flat LeadsSOT-23-5 Thin, TSOT-23-5TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-226-3, TO-92-3 Long BodyTO-226-3, TO-92-3 Long Body, Formed LeadsTO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
5-TSOP8-MSOP8-PDIP8-SOICSOT-23-3SOT-23-3 (TO-236)SOT-23F-3SOT-89-3TO-92 (TO-226)TO-92-3TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
328Results
Applied FiltersRemove All

Showing
of 328
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
TLV431BSN1T1G
IC VREF SHUNT ADJ 0.5% SOT23-3
onsemi
17,711
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.10968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
16 V
20 mA
±0.5%
-
-
-
-
-
80 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
5-TSOP Top View
TLV431ASNT1G
IC VREF SHUNT ADJ 1% 5TSOP
onsemi
36,973
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.21668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
16 V
20 mA
±1%
-
-
-
-
-
80 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
8 SOIC
LM285D-2.5R2G
IC VREF SHUNT 1.5% 8SOIC
onsemi
11,104
In Stock
1 : ¥5.99000
Cut Tape (CT)
2,500 : ¥2.16704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
-
20 mA
±1.5%
80ppm/°C Typical
-
120µVrms
-
-
30 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-3
NCP51460SN33T1G
IC VREF SERIES 1% SOT23-3
onsemi
19,232
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.34166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3.3V
-
20 mA
±1%
18ppm/°C Typical
12µVp-p
18µVrms
4.2V ~ 28V
220µA
-
0°C ~ 100°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-92-3(StandardBody),TO-226_straightlead
LM431ACZ
IC VREF SHUNT ADJ 2% TO92-3
onsemi
20,845
In Stock
1 : ¥2.46000
Bulk
-
Bulk
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
LM431CCZ
IC VREF SHUNT ADJ 0.5% TO92-3
onsemi
4,873
In Stock
1 : ¥2.46000
Bulk
-
Bulk
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
SOT-23F
KA431SLMF2TF
IC VREF SHUNT ADJ 0.5% SOT23F-3
onsemi
3,000
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
TO-92-3(StandardBody),TO-226_straightlead
KA431AZBU
IC VREF SHUNT ADJ 1% TO92-3
onsemi
7,085
In Stock
1 : ¥3.04000
Bulk
-
Bulk
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
SOT-23F
KA431SAMFTF
IC VREF SHUNT ADJ 1% SOT23F-3
onsemi
21,425
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.83150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
SOT-23F
LM431SBCMFX
IC VREF SHUNT ADJ 1% SOT23F-3
onsemi
19,955
In Stock
588,000
Factory
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.70146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
TO-92-3 Formed Leads
LM431BIZX
IC VREF SHUNT ADJ 1% TO92-3
onsemi
53,783
In Stock
6,000
Factory
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥0.51723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
SOT-23F
LM431SCCMFX
IC VREF SHUNT ADJ 0.5% SOT23F-3
onsemi
81,208
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-3 Flat Leads
SOT-23F-3
SOT 23-3
TLV431CSN1T1G
IC VREF SHUNT ADJ 0.2% SOT23-3
onsemi
4,790
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.13615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
16 V
20 mA
±0.2%
-
-
-
-
-
80 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-92-3(StandardBody),TO-226_straightlead
TL431CLPG
IC VREF SHUNT ADJ 2.2% TO92-3
onsemi
7,233
In Stock
1 : ¥3.53000
Bulk
-
Bulk
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±2.2%
50ppm/°C Typical
-
-
-
-
1 mA
0°C ~ 70°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
TO-92-3 Formed Leads
LM431ACZX
IC VREF SHUNT ADJ 2% TO92-3
onsemi
6,325
In Stock
28,000
Factory
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥0.78502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±2%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
SOT 23-3
NCP431BISNT1G
IC VREF SHUNT ADJ 0.5% SOT23-3
onsemi
3,198
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.15776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
40 µA
±0.5%
50ppm/°C Typical
-
-
-
-
100 mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
LM431SCCM3X
IC VREF SHUNT ADJ 0.5% SOT23-3
onsemi
14,659
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.82534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
LM431SCCM32X
IC VREF SHUNT ADJ 0.5% SOT23-3
onsemi
10,443
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.82534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-92-3 Formed Leads
KA431AZTA
IC VREF SHUNT ADJ 1% TO92-3
onsemi
11,210
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,000 : ¥0.73794
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
8 SOIC
TL431AIDR2G
IC VREF SHUNT ADJ 1% 8SOIC
onsemi
1,494
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.39221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
TL431ACDG
IC VREF SHUNT ADJ 1% 8SOIC
onsemi
525
In Stock
1 : ¥4.19000
Tube
-
Tube
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-3
SCV431ASN1T1G
IC VREF SHUNT ADJ 1% SOT23-3
onsemi
3,000
In Stock
33,000
Factory
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.84691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
16 V
-
±1%
-
-
-
16V
-
80 µA
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-92-3(StandardBody),TO-226_straightlead
LM385Z-1.2G
IC VREF SHNT -2.4%/+2.01% TO92-3
onsemi
2,337
In Stock
1 : ¥5.99000
Bulk
-
Bulk
Last Time Buy
Shunt
Fixed
1.235V
-
20 mA
-2.4%, +2.01%
80ppm/°C Typical
-
60µVrms
-
-
20 µA
0°C ~ 70°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
TO-92-3(StandardBody),TO-226_straightlead
LM385BZ-2.5G
IC VREF SHUNT 1.5% TO92-3
onsemi
1,754
In Stock
1 : ¥6.40000
Tube
-
Tube
Last Time Buy
Shunt
Fixed
2.5V
-
20 mA
±1.5%
80ppm/°C Typical
-
120µVrms
-
-
30 µA
0°C ~ 70°C (TA)
-
-
Through Hole
TO-226-3, TO-92-3 Long Body
TO-92 (TO-226)
8 SOIC
LM285D-1.2R2G
IC VREF SHUNT 1% 8SOIC
onsemi
3,894
In Stock
1 : ¥6.81000
Cut Tape (CT)
2,500 : ¥2.46142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
1.235V
-
20 mA
±1%
80ppm/°C Typical
-
60µVrms
-
-
20 µA
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 328

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.