onsemi Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4,730
Series
-*anyCAP®NOCAP™RP114xSmartOR™
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
-NegativePositive
Output Type
-AdjustableAdjustable (Fixed)Fixed
Number of Regulators
1235
Voltage - Input (Max)
-40V-35V-30V-20V3.6V5V5.25V5.3V5.5V6V6.5V7V
Voltage - Output (Min/Fixed)
-24V-18V-15V-12V-10V-9V-8V-6V-5.2V-5V-1.2V0.4V
Voltage - Output (Max)
-37V3V3.6V4.5V5V5.15V5.2V5.5V5.7V5.8V6V6.3V
Voltage Dropout (Max)
0.01V @ 1mA0.038V @ 1mA0.053V @ 1mA0.055V @ 80mA0.06V @ 1mA0.06V @ 700mA0.065V @ 500mA0.07V @ 1mA0.075V @ 150mA0.075V @ 50mA0.075V @ 80mA0.093V @ 500mA
Current - Output
5mA10mA11mA20mA20mA, 70mA30mA30mA, 40mA, 50mA, 150mA, 60mA50mA65mA70mA80mA80mA, 80mA
Current - Quiescent (Iq)
0.9 µA900 nA1 µA1.1 µA1.5 µA2 µA2.5 µA3 µA3.3 µA3.6 µA3.7 µA3.9 µA
Current - Supply (Max)
3.6 µA5.8 µA6 µA8 µA23 µA25 µA26 µA28 µA30 µA33 µA36 µA40 µA
PSRR
15dB (1kHz)18dB (1kHz)25dB (1kHz)27dB (1kHz)30dB (1kHz)35dB (1kHz)39dB (120Hz)40dB (1kHz)41dB (1kHz)42dB (120Hz)43dB (120Hz)44dB (120Hz)
Control Features
-Current LimitCurrent Limit, Delay, Enable, Power Good, Soft StartCurrent Limit, EnableCurrent Limit, Enable, Power Good, Soft StartCurrent Limit, Enable, Soft StartDelay, ResetDelay, Reset, Wake-Up, WatchdogEnableEnable, Error FlagEnable, Fault OutputEnable, Power Good
Protection Features
-Antisaturation, Over Current, Over TemperatureAntisaturation, Over Temperature, Short CircuitCurrent LimitCurrent Limit, Thermal LimitCurrent Limit, Thermal ShutdownCurrent Limit, Thermal Shutdown, UVLOOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over VoltageOver Current, Over Temperature, Over Voltage, Short CircuitOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)-30°C ~ 80°C-30°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-UDFN Exposed Pad4-WFBGA, CSPBGA4-XDFN Exposed Pad4-XFBGA, WLCSP4-XFDFN Exposed Pad5-SSIP5-SSIP Formed Leads5-TSSOP, SC-70-5, SOT-3535-UFBGA, FCBGA5-UFBGA, WLCSP6-UDFN Exposed Pad6-UFBGA, FCBGA
Supplier Device Package
4-CSP (1.06x1.06)4-UDFN (1.0x1.0)4-UDFN (1x1)4-WLCSP (0.64x0.64)4-WLCSP (0.65x0.65)4-XDFN (0.8x0.8)4-XDFN (1.2x1.2)4-XDFN (1x1)5-FlipChip (1.028x1.19)5-TSOP5-WLCSP (0.96x1.33)6-DFN (2x2.2)
Stocking Options
Environmental Options
Media
Marketplace Product
4,730Results
Applied FiltersRemove All

Showing
of 4,730
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-XDFN
NCP176AMX330TCG
IC REG LINEAR 3.3V 500MA 6XDFN
onsemi
381,103
In Stock
55,000
Factory
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.83839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.165V @ 500ma
500mA
90 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
6-XFDFN Exposed Pad
6-XDFN (1.2x1.2)
8 SOIC
MC78L05ACDR2G
IC REG LINEAR 5V 100MA 8SOIC
onsemi
22,434
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,500 : ¥0.89833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
49dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
LM317LDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
21,652
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,500 : ¥0.90861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
LM317LBDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
12,850
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,500 : ¥0.90861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MC78L05ABDR2G
IC REG LINEAR 5V 100MA 8SOIC
onsemi
155,396
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥0.92532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
49dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT−89(3−LEAD)
MC78L05ACHT1G
IC REG LINEAR 5V 100MA SOT89-3
onsemi
12,072
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.20224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
49dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
8-XDFN
NCP186AMX330TAG
IC REG LINEAR 3.3V 1A 8XDFN
onsemi
67,880
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥1.22456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 1A
1A
140 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN Exposed Pad
8-XDFN (1.6x1.2)
8-XDFN
NCP186BMX330TAG
IC REG LINEAR 3.3V 1A 8XDFN
onsemi
24,975
In Stock
35,000
Factory
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.24358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 1A
1A
140 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN Exposed Pad
8-XDFN (1.6x1.2)
SOT-23-3
NCP163ASN330T1G
IC REG LINEAR 3.3V 250MA SOT23-5
onsemi
2,407
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.32849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 250mA
250mA
20 µA
-
91dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-220-3
MC7808CTG
IC REG LINEAR 8V 1A TO220AB
onsemi
57,442
In Stock
1 : ¥4.10000
Tube
-
Tube
Active
Positive
Fixed
1
35V
8V
-
2V @ 1A (Typ)
1A
8 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
4-XDFN
NCV8161AMX180TBG
IC REG LINEAR 1.8V 450MA 4XDFN
onsemi
39,252
In Stock
40,000
Factory
1 : ¥4.52000
Cut Tape (CT)
5,000 : ¥1.39807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.45V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
5-TSOP Top View
NCP699SN33T1G
IC REG LINEAR 3.3V 150MA 5TSOP
onsemi
12,111
In Stock
24,000
Factory
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.49561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.36V @ 150mA
150mA
90 µA
-
55dB ~ 50dB (120Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
DPAK_369C
MC78M12CDTRKG
IC REG LINEAR 12V 500MA DPAK
onsemi
2,315
In Stock
1 : ¥4.60000
Cut Tape (CT)
2,500 : ¥1.52326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
500mA
-
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TSOT-23-5
NCP718BSN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
47,853
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.67903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-563-6_463A
NCV8170AXV330T2G
IC REG LIN 3.3V 150MA SOT563-6
onsemi
29,933
In Stock
52,000
Factory
1 : ¥4.68000
Cut Tape (CT)
4,000 : ¥1.55692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 150mA
150mA
0.9 µA
-
41dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-563, SOT-666
SOT-563
DPAK_369C
MC78M15CDTG
IC REG LINEAR 15V 500MA DPAK
onsemi
13,051
In Stock
1 : ¥4.68000
Tube
-
Tube
Active
Positive
Fixed
1
35V
15V
-
-
500mA
-
-
70dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MC78M12BDTRKG
IC REG LINEAR 12V 500MA DPAK
onsemi
8,634
In Stock
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥1.59780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
500mA
-
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
5-TSOP Top View
NCP551SN50T1G
IC REG LINEAR 5V 150MA 5TSOP
onsemi
6,909
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.74394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
5V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
8 SOIC
LP2951ACDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
26,020
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,500 : ¥1.82228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
30V
0.45V @ 100mA
100mA
120 µA
12 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
LP2951CDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
12,468
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,500 : ¥1.84691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
30V
0.45V @ 100mA
100mA
120 µA
12 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-92-3 Formed Leads
LM2931AZ-5.0RAG
IC REG LINEAR 5V 100MA TO92-3
onsemi
4,963
In Stock
1 : ¥5.17000
Cut Tape (CT)
2,000 : ¥1.86820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
26V
5V
-
0.6V @ 100mA
100mA
1 mA
30 mA
90dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-226-3, TO-92-3 Long Body, Formed Leads
TO-92 (TO-226)
DPAK_369C
NCP1117DT33T5G
IC REG LINEAR 3.3V 1A DPAK
onsemi
0
In Stock
Check Lead Time
1 : ¥5.25000
Cut Tape (CT)
2,500 : ¥1.89840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.2V @ 800mA
1A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
6-XDFN
NCP133AMXADJTCG
IC REG LIN POS ADJ 500MA 6XDFN
onsemi
27,060
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.89392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.25V @ 500mA
500mA
-
-
80dB ~ 70dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C
-
-
Surface Mount
6-XFDFN Exposed Pad
6-XDFN (1.2x1.2)
SOT-23-3
NCP161ASN330T1G
IC REG LINEAR 3.3V 450MA SOT23-5
onsemi
16,810
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.88498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.305V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
LM2931CDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
6,097
In Stock
1 : ¥5.25000
Cut Tape (CT)
2,500 : ¥1.74327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
26V
2.7V
29.5V
0.6V @ 100mA
100mA
1 mA
6 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4,730

onsemi Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.