Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,431 In Stock | 1 : ¥54.67000 Cut Tape (CT) 3,000 : ¥25.52604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 4.35PSI ~ 18.85PSI (30kPa ~ 130kPa) | I2C | - | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | - | 290.08PSI (2000kPa) | -40°C ~ 85°C | Surface Mount | 10-VFLGA | - | ||
0 In Stock | 1 : ¥52.21000 Cut Tape (CT) 3,000 : ¥24.37684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Board Mount | Absolute | - | I2C | - | ±1% | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | Surface Mount | 10-VFLGA | CLGA10V020A | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C | 16 b | ±1% | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C | Surface Mount | 12-VFLGA | CLGA12V025M |